Norbar Torque Tools Click Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 329mm Overall
- RS庫存編號:
- 175-0903
- 製造零件編號:
- 13842
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$2,277.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 65 件從 2026年11月09日 起發貨
- 加上 25 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,277.80 |
* 參考價格
- RS庫存編號:
- 175-0903
- 製造零件編號:
- 13842
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 329mm | |
| Accuracy | ±3 % | |
| Finish | Chrome | |
| Material | Base Material with Soft Feel Grip | |
| Standards/Approvals | exceeds all international standards for Torque Wrench | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 329mm | ||
Accuracy ±3 % | ||
Finish Chrome | ||
Material Base Material with Soft Feel Grip | ||
Standards/Approvals exceeds all international standards for Torque Wrench | ||
不相容
- COO (Country of Origin):
- GB
The Norbar TTi Torque Wrenches are accurate, easy to set and are comfortable in use. They are finished in an attractive and durable satin chrome plate. This TTi50 model is supplied with a 1/2" reversible ratchet.
Accuracy: +/-3% of reading.
Micrometer Scale for simple and error free setting. (On dual scale wrenches, the micrometer increment applies to the N·m scale.)
Quick and Light Adjustment: adjustment over the entire scale can quickly be achieved and with minimal effort in approximately ten complete turns (exact number varies by model).
Comfortable, Durable Handle: the handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
The handle material and lens resist chemicals in common usage in the automotive, aviation and industrial environments.
相关链接
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 329mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1570mm Overall
- Norbar Torque Tools Click Torque Wrench 22 mm Drive 821mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1250mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 335mm Overall