Wera Click-Torque B 2 Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 405mm Overall
- RS庫存編號:
- 175-2370
- Distrelec 貨號:
- 301-47-569
- 製造零件編號:
- 05075611001
- 製造商:
- Wera
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,345.90
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
- 加上 40 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,345.90 |
* 參考價格
- RS庫存編號:
- 175-2370
- Distrelec 貨號:
- 301-47-569
- 製造零件編號:
- 05075611001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Click Torque Wrench | |
| Sub Type | Reversible Ratchet | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | Click-Torque B 2 | |
| Overall Length | 405mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Click Torque Wrench | ||
Sub Type Reversible Ratchet | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number Click-Torque B 2 | ||
Overall Length 405mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
- COO (Country of Origin):
- TW
Wera Click Torque Wrench, 0.5Nm Scale Graduations, 45 Teeth - Click-Torque Series - 05075611001
For flexible fastening of nuts and bolts, choose this click torque wrench from Wera. This handy tool lets you tighten your fasteners to a preset torque Value between 20 and 100Nm, depending on the needs of your application. It does this with a high accuracy of ±3% to prevent damage due to over or under-tightening. Using the wrench is a breeze, as you simply attach a socket to the square drive and turn until you hear a clicking sound.
Features & Benefits
• 140mm-long easy-to-grip handle for right-handed use
• Compatible with standard sockets thanks to 3/8in square drive
• Central scale window allows clear viewing of preset torque Value
• 45-tooth reversible ratchet mechanism for convenient working
Applications
• Home maintenance
• Automotive workshops
• Manufacturing industry
How do you change the torque Value of this unit?
You can set the required torque by turning the rotary knob at the base of the handle.
相关链接
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360mm Overall
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 5 Click Torque Wrench 1/2 in Drive 760mm Overall
- Wera Click-Torque B 1 Click Torque Wrench 3/8 in Drive 360mm Overall
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1250mm Overall