Wera Click-Torque A 6 Set 1 Click Torque Wrench Set, 2.5 → 25 Nm, 1/4 in Drive, Hex Drive, 335mm Overall
- RS庫存編號:
- 188-6195
- Distrelec 貨號:
- 301-22-710
- 製造零件編號:
- 05130110001
- 製造商:
- Wera
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$5,637.80
訂單超過 HK$250.00 免費送貨
有庫存
- 96 件準備從其他地點送貨
- 加上 36 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,637.80 |
* 參考價格
- RS庫存編號:
- 188-6195
- Distrelec 貨號:
- 301-22-710
- 製造零件編號:
- 05130110001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Click Torque Wrench Set | |
| Sub Type | A6 Click Torque Set | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Hex | |
| Drive Size | 1/4in | |
| Model Number | Click-Torque A 6 Set 1 | |
| Overall Length | 335mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Click Torque Wrench Set | ||
Sub Type A6 Click Torque Set | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Hex | ||
Drive Size 1/4in | ||
Model Number Click-Torque A 6 Set 1 | ||
Overall Length 335mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
不相容
- COO (Country of Origin):
- CZ
Wera Torque Wrench Set, ±4% Accuracy, 1.1kg Weight - Click-Torque Series - 05130110001
Turn tightening tasks into light work with this torque wrench set from Wera. Thanks to a reversible ratchet and a wide range of bits and sockets, it prepares you for many fastening jobs. As it weighs in at just 1.1kg, the kit is an Ideal companion for on-the-go jobs. A handy carry case keeps everything together and ensures your tools stay safe and sound when not in use.
Features & Benefits
• Drive size of 1/4in for compatibility with standard tools
• Socket adaptor included for versatility
• Compact dimensions of 335 (L) x 110 (W) x 65mm (D) for easy portability
Applications
• Railway industry
• Home DIY projects
• Mechanical engineering
How will I know when I've tightened the fastener enough?
The wrench produces both audible and tactile clicks when it reaches the preset torque value, so you can stop at just the right point.
相关链接
- Wera Bicycle Set Torque 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Safe-Torque A 1 Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Safe-Torque A 1 Imperial Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set 1/4 in Drive 275mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 335mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall