Wera Click-Torque XP 3 Click Torque Wrench, 15 → 100 Nm, 9 x 12 mm Drive, Square Drive, 332mm Overall

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,873.40

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,873.40

* 參考價格

RS庫存編號:
188-6203
製造零件編號:
05075672001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Click Torque Wrench

Torque Range

15 → 100 Nm

Drive Shape

Square

Drive Size

9 x 12mm

Model Number

Click-Torque XP 3

Overall Length

332mm

Accuracy

±2 %

Standards/Approvals

DIN EN ISO 6789-1:2017-07

Insert Size

9 x 12 mm

不相容

COO (Country of Origin):
TW

Click-Torque XP 3 pre-set adjustable torque wrench for insert tools, 15-100 Nm, 15 Nm


Torque wrench with pre-set torque Value for all applications where the same torque and repeat accuracy is required. The torque Value can be changed within the metered range. The robust release mechanism guarantees a clearly audible and tactile trigger signal when the set torque Value is reached. Square socket for interchangeable plug-in tools for clockwise and anti-clockwise torque-control. A presetting which deviates from this Value to a desired torque Value within the specified metered range is possible on request.

Pre-set click torque wrench in unmistakable Wera design

Audible and tactile release mechanism when the set torque Value is reached

Pre-set torque values can be changed within the metered range in the test laboratory

Measuring range: 15-100 Nm; Precise to +/- 2% as per DIN EN ISO 6789-1:2017-07

With square socket (9x12 mm) for interchangeable plug-in tools; clockwise and anti-clockwise torque-control

Click-Torque XP 3 pre-set adjustable torque wrench for insert tools, 15-100 Nm, 15 Nm, 9x12 x 15.0 Nm x 15-100 Nm

Pre-set click torque wrench in unmistakable Wera design

Audible and tactile release mechanism when the set torque Value is reached

Pre-set torque values can be changed within the metered range in the test laboratory

Measuring range: 15-100 Nm, Precise to +/- 2%

With square socket (9x12 mm) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。