SAM Mechanical Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Round Drive, 280mm Overall
- RS庫存編號:
- 221-4928
- 製造零件編號:
- 220-80
- 製造商:
- SAM
小計(1 件)*
HK$1,554.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,554.50 |
* 參考價格
- RS庫存編號:
- 221-4928
- 製造零件編號:
- 220-80
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/4in | |
| Overall Length | 280mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Material | Chrome | |
| Standards/Approvals | NF ISO 6789-1 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Round | ||
Drive Size 1/4in | ||
Overall Length 280mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Material Chrome | ||
Standards/Approvals NF ISO 6789-1 | ||
豁免
- COO (Country of Origin):
- TW
The SAM Pliers for removing plastic ties allows the rapid removal of plastic clamps around cables and wires.
Equipped with a reduction system
相关链接
- SAM Mechanical Torque Wrench 3/4 in Drive, Round Drive
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM DYTF-200-1 Mechanical Torque Wrench 1/2 in Drive, Round Drive
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall