Norbar Torque Tools Breaking Torque Wrench, 200 → 800 Nm, 19.05 mm Drive, Round Drive
- RS庫存編號:
- 221-7455
- 製造零件編號:
- 120110
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$6,799.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 5 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,799.20 |
* 參考價格
- RS庫存編號:
- 221-7455
- 製造零件編號:
- 120110
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | Adjustable | |
| Torque Range | 200 → 800 Nm | |
| Drive Shape | Round | |
| Drive Size | 19.05mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | ISO 6789 | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Product Type Breaking Torque Wrench | ||
Sub Type Adjustable | ||
Torque Range 200 → 800 Nm | ||
Drive Shape Round | ||
Drive Size 19.05mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals ISO 6789 | ||
豁免
- COO (Country of Origin):
- GB
The Norbar Torque Tools Industrial 4AR-N Ratchet is long-time customer favourite re-engineered to be more compactable, robust and easy to use which is Ideal for heavy duty applications.
Easy to read scale
Unique profiled cam and reaction plate
Easy to set accurately
Can be Split into two parts
Robust Construction
相关链接
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.214m Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.92m Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall