Teng Tools Click Torque Wrench Set, 20 To 110 Nm, 3/8 in Drive, Square Drive, 570mm Overall
- RS庫存編號:
- 222-2992
- 製造零件編號:
- TTX3892
- 製造商:
- Teng Tools
小計(1 件)*
HK$2,903.10
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,903.10 |
* 參考價格
- RS庫存編號:
- 222-2992
- 製造零件編號:
- TTX3892
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench Set | |
| Torque Range | 20 To 110 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 570mm | |
| Accuracy | 4 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench Set | ||
Torque Range 20 To 110 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 570mm | ||
Accuracy 4 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
豁免
- COO (Country of Origin):
- TW
The Teng Tools 22 piece set consisting of a 3/8 drive torque wrench, 10 crow foot wrenches, a bit adaptor, 8 TX bits as well as 3 and 5 extension bars. The set is supplied in a unique Teng Tools drawer width TTX tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock LID and dove tail joints which enable different trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (560x110x60mm, 0.9 kilos).
The tray features a removable hinged click lock LID and dove tail joints
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V