Norbar Torque Tools Digital Torque Wrench, 5 → 100 Nm, 12.7 mm Drive, Square Drive
- RS庫存編號:
- 230-7800
- 製造零件編號:
- 130518
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$9,857.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,857.70 |
* 參考價格
- RS庫存編號:
- 230-7800
- 製造零件編號:
- 130518
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 5 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 12.7mm | |
| Standards/Approvals | ISO 6789-2:2017 | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 5 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 12.7mm | ||
Standards/Approvals ISO 6789-2:2017 | ||
- COO (Country of Origin):
- US
The Norbar Torque Tools is a protonic electronic torque wrench. It has a square drive of 1 by 2 inch and has a length of 462 mm. It has a weight of 1.30 kg. The protonic wrench is a high precision electronic torque wrench with a large backlit lcd display, that measures accurate and consistent torque readings. It also features an audible buzzer when pre set torque or angle Value is reached.
Dual progressive LEDs positioned both sides of the wrench provide an easy Visual representation of torque progress allowing the user to more easily anticipate torque target
Battery cap has been designed to prevent accidental loosening
Storage case included
Handle designed for a comfortable and secure grip
Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted
相关链接
- Norbar Torque Tools Digital Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Digital Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Digital Torque Wrench 9.5 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 9.5 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 9.5 mm Drive, Square Drive