Facom Click Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 197mm Overall
- RS庫存編號:
- 235-0439
- 製造零件編號:
- R.306-5M
- 製造商:
- Facom
小計(1 件)*
HK$3,060.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月23日 起發貨
- 加上 7 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,060.70 |
* 參考價格
- RS庫存編號:
- 235-0439
- 製造零件編號:
- R.306-5M
- 製造商:
- Facom
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 197mm | |
| Accuracy | ±6 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789, ASME B 107.10-2004 | |
| Insert Size | 9 x 12 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 197mm | ||
Accuracy ±6 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789, ASME B 107.10-2004 | ||
Insert Size 9 x 12 mm | ||
不相容
- COO (Country of Origin):
- IT
The Facom 306 series torque wrench with fixed ratchet has high performance key. It has 75 tooth ratchet for use with socket.
Accuracy ± 4%
Mechanism durability 50000 cycles
相关链接
- Facom Click Torque Wrench 1/4 in Drive 197mm Overall
- Facom Click Torque Wrench Square Drive, 271mm Overall
- Facom Click Torque Wrench Square Drive, 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 650mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 650mm Overall
- Facom Click Torque Wrench 1/2 in Drive 698mm Overall