Facom Click Torque Wrench, 60 → 340 Nm, 1/2 in Drive, Square Drive, 618mm Overall
- RS庫存編號:
- 235-0541
- 製造零件編號:
- S.248-340D
- 製造商:
- Facom
小計(1 件)*
HK$3,690.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,690.60 |
* 參考價格
- RS庫存編號:
- 235-0541
- 製造零件編號:
- S.248-340D
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 618mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 14 x 18 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 618mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 14 x 18 mm | ||
不相容
- COO (Country of Origin):
- IT
The Facom non vernier adjustable click wrenches has knurled metal handle and is supplied in plastic protection tube. The wrenches can be preset and used in tightening and untightening.
Accuracy ± 4%
Proven reliability 10000 cycles
相关链接
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 725mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 685mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 679mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 650mm Overall
- Facom Click Torque Wrench 1/2 in Drive 650mm Overall