Facom Digital Torque Wrench, 1.5 → 30 Nm, 1/4 in Drive, Square Drive
- RS庫存編號:
- 235-8560
- 製造零件編號:
- E.306A30R
- 製造商:
- Facom
小計(1 件)*
HK$6,854.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,854.00 |
* 參考價格
- RS庫存編號:
- 235-8560
- 製造零件編號:
- E.306A30R
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 1.5 → 30 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Accuracy | ±2 % | |
| Material | Plastic | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 1.5 → 30 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Accuracy ±2 % | ||
Material Plastic | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Insert Size 9 x 12 mm | ||
不相容
- COO (Country of Origin):
- TW
The Facom E.306A series electronic torque wrench with ratchet has size 1/4 inch and pre-setting possible of 9 torque and/or angle values.
Accuracy ± 2% between 20% and 100% wrench capacity
Memory 250 values with PC USB link
相关链接
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
- Facom E.316A815K Digital Torque Wrench 1 in Drive 618mm Overall
- Facom Digital Torque Wrench 1/4 in Drive 390mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 415mm Overall
- Facom Digital Torque Wrench 3/8 in Drive 415mm Overall