Facom Mechanical Torque Wrench, 40 → 200 Nm, 12.7 mm Drive, Square Drive, 460mm Overall
- RS庫存編號:
- 236-0989
- 製造零件編號:
- S.203A
- 製造商:
- Facom
小計(1 件)*
HK$3,450.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
- 加上 2 件從 2026年11月23日 起發貨
- 加上 1 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,450.90 |
* 參考價格
- RS庫存編號:
- 236-0989
- 製造零件編號:
- S.203A
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Mechanical | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 12.7mm | |
| Overall Length | 460mm | |
| Accuracy | ±6 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Mechanical | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 12.7mm | ||
Overall Length 460mm | ||
Accuracy ±6 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
不相容
- COO (Country of Origin):
- IT
The Facom manual reset wrenches with square drive and handle supplied in plastic storage case with ISO 6789 calibration certificate.
Accuracy: ± 6% value displayed
相关链接
- Facom Mechanical Torque Wrench 12.7 mm Drive 460mm Overall
- Facom Mechanical Torque Wrench Set 1/2 in Drive 460mm Overall
- Facom Mechanical Torque Wrench 1/4 in Drive 320mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Gedore Torque Wrench 1/2 in Drive 460mm Overall
- SAM DYNASTOP_5-80 Mechanical Torque Wrench Square Drive
- Ega-Master 62963 Torque Wrench 1/4 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 440mm Overall