Gedore TSC 90 Torque Wrench, 20 → 90 lb/in, 1/4 in Drive, Square Drive, 195mm Overall

小計(1 件)*

HK$3,217.27

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,217.27

* 參考價格

RS庫存編號:
282-4012
製造零件編號:
3109046
製造商:
Gedore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gedore

Sub Type

Dial Torque Wrench

Product Type

Torque Wrench

Torque Range

20 → 90 lb/in

Drive Shape

Square

Drive Size

1/4in

Model Number

TSC 90

Overall Length

195mm

Accuracy

±6 %

Material

Aluminium

Standards/Approvals

DIN EN ISO 6789, RoHS

Height Safe

No

Insert Size

36 x 33 mm

COO (Country of Origin):
GB
The Gedore Torque wrench available with integrated ratchet function for controlled clockwise tightening. It has lightweight, but robust and corrosion resistant construction design. This torque wrench ideal for assembly work where controlled tightening with low torque values is required for example electronic hardware sector, precision mechanics.

EPA conformant

Test certificate acc. to DIN EN ISO 6789

Adjustable torque screwdriver with scale

Very convenient non slip rubber handgrip

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。