SAM DYTC-200-0-FME Torque Wrench, 40 → 200 Nm, 40 to 200 Nm Drive, Rectangular Drive, 479mm Overall
- RS庫存編號:
- 282-9016
- 製造零件編號:
- DYTC-200-0-FME
- 製造商:
- SAM
小計(1 件)*
HK$4,975.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,975.60 |
* 參考價格
- RS庫存編號:
- 282-9016
- 製造零件編號:
- DYTC-200-0-FME
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Dynatech Key 200 Square Bit Mit Stainless Steel Clip FME | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 40 to 200 Nm | |
| Model Number | DYTC-200-0-FME | |
| Overall Length | 479mm | |
| Accuracy | ± 3 % rgd | |
| Scale Graduations | 350Nm | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789-1 | |
| Insert Size | 14 x 18 mm | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Torque Wrench | ||
Sub Type Dynatech Key 200 Square Bit Mit Stainless Steel Clip FME | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Rectangular | ||
Drive Size 40 to 200 Nm | ||
Model Number DYTC-200-0-FME | ||
Overall Length 479mm | ||
Accuracy ± 3 % rgd | ||
Scale Graduations 350Nm | ||
Standards/Approvals NF ISO 3315, NF ISO 6789-1 | ||
Insert Size 14 x 18 mm | ||
豁免
- COO (Country of Origin):
- FR
The SAM Torque wrench for rectangular bits with clip. It is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping solution. It
Efficient and comfortable grip for the operator
Reducing risks of musculoskeletal disorders
相关链接
- SAM DYTC Click Torque Wrench 1/2 in Drive 479mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 526mm Overall
- SAM DYTC-50-0-FME Torque Wrench 10 to 50 Nm Drive 341mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM DYTC-25-0-FME Torque Wrench 5 to 25 Nm Drive 240mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 590mm Overall
- SAM DYTC-5-0 Torque Wrench 1 to 5 Nm Drive 190mm Overall
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall