CK Dial Torque Wrench, 42 → 210 Nm, 1/2 in Drive, Square Drive, 490mm Overall

小計(1 件)*

HK$1,696.20

Add to Basket
選擇或輸入數量
有庫存
  • 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,696.20

* 參考價格

RS庫存編號:
330-0915
製造零件編號:
T4463
製造商:
CK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CK

Sub Type

Dial

Product Type

Dial Torque Wrench

Torque Range

42 → 210 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

490mm

Material

Chrome Vanadium Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
TW

CK Dial Torque Wrench, 1/2in Drive Size, 42 to 210Nm Torque Range - T4463


This dial torque wrench provides controlled torque application for mechanical bolting tasks. It is intended for workshop and industrial environments where accurate tightening is required. The tool features a square drive Interface and is built from a chrome vanadium alloy to withstand heavy use while offering repeatable torque delivery across its adjustable range.

Features and Benefits:


• Square drive enables direct attachment to standard sockets and extensions
• Adjustable torque range delivers precise settings between 42 and 210Nm
• Durable chrome vanadium construction resists wear during repeated use
• According to DIN 3122, Supplied in a protective storage case complete with 120mm extension drive & 3/8in square drive adapter
• 1/2in ratchet, reversible, in Nm and Mkg calibrated with their corresponding markings, Capacity: 42-210 Nm / 2.9-21.4 Mkg, Length: 600 mm, Weight : 1.8 kg

Applications


• Suitable for assembly-line bolting where set torque is critical
• Ideal for vehicle maintenance and engine component fastening
• Used with impact-appropriate sockets for heavy equipment servicing
• Can be used for plant maintenance requiring calibrated torque control

What is the operating span of the torque adjustment?


The torque adjustment covers a continuous range from 42 to 210Nm, allowing selection across low to high torque requirements.

Which drive Interface is provided for socket compatibility?


It uses a 1/2in square drive suitable for common sockets and extensions.

What material composes the main tool body for durability?


The main construction material is chrome vanadium steel, chosen for its strength and wear resistance.

How long is the tool overall for reach considerations?


The overall length measures 490mm to assist access in confined or recessed fastening locations.

Is the torque readout mechanical or electronic?


The readout is a dial-type mechanical indicator providing immediate Visual confirmation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。