Gedore Click Torque Wrench, 80 → 400 Nm, 20 mm Drive, Square Drive, 715.5mm Overall
- RS庫存編號:
- 847-7694
- 製造零件編號:
- 2641267
- 製造商:
- Gedore
小計(1 件)*
HK$6,096.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月02日 起發貨
- 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,096.10 |
* 參考價格
- RS庫存編號:
- 847-7694
- 製造零件編號:
- 2641267
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Square | |
| Drive Size | 20mm | |
| Overall Length | 715.5mm | |
| Accuracy | ±3 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 10Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 20 x 20 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Square | ||
Drive Size 20mm | ||
Overall Length 715.5mm | ||
Accuracy ±3 % | ||
Finish Satin Chrome | ||
Scale Graduations 10Nm | ||
Material Tubular Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 20 x 20 mm | ||
豁免
- COO (Country of Origin):
- DE
Gedore Dremaster K Series Torque Wrench (DMK)
Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Standards
DIN EN ISO 6789:2003 Type 11, Class A
相关链接
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 606.5mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 423.5mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 514.5mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 551mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 462mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall