RS PRO 9-Piece Torx Key Set, L Shape, Long Arm
- RS庫存編號:
- 451-8937
- Distrelec 貨號:
- 303-95-133
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 組)*
HK$199.90
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備發貨
- 加上 1,624 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 - 4 | HK$199.90 |
| 5 + | HK$164.60 |
* 參考價格
- RS庫存編號:
- 451-8937
- Distrelec 貨號:
- 303-95-133
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | T20, T25, T40. T45, T27, T15, T50, T30, T10 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents T20, T25, T40. T45, T27, T15, T50, T30, T10 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Blackened | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
9 Piece Star Tamperproof, L-Shaped Driver Set
From RS PRO, this L-shaped Star key set is ready to go for almost any Star screw application. With duel ends supplying conventional Star heads on one end of the key and tamper-proof Star at the other, the set is ideal for both common and specialist applications. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Star screw is ideal for when added security is needed, as it cannot be undone by conventional tools.
Each of these Star keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder with a printed size-guide to make sure your tools are kept safe and organized when on the go.
Features and Benefits
• Manufactured to DIN 911 standards
• For use on all security Star type fasteners
• Supplied complete in a plastic storage case
• With Chemical Black Manufactured from high-grade vanadium steel
• DIN 911 Standard
Applications
An L-shaped Star key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Star key might be more suitable for heavy-duty application than a typical Star driver. Tamperproof Star screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.
What are the advantages of Star head screws?
Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Note
Only the longer 'leg' has the tamperproof end
Standards
DIN 911