Microchip ATMXT2952TD-C2U002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA

小計(1 托盤,共 280 件)*

HK$30,659.44

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
280 +HK$109.498HK$30,659.44

* 參考價格

RS庫存編號:
603-151
製造零件編號:
ATMXT2952TD-C2U002
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Interface Type

I2C

Sub Type

Capacitive Touch Controller

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

UFBGA

Pin Count

162

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Width

5mm

Series

maXTouch

Height

600μm

Length

1mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Touchscreen controller with unmatched adaptive sensing technology supports display sizes up to 21 inch for industrial applications. The latest compatible successor adds enhanced security features and supports knob-on-display technology with BNL knob. Designed for robust and intuitive human-machine interfaces.

Communication via USB, I2C, HID-USB, and HID-I2C interfaces

Superior moisture performance with scaled deltas

Dual boot OS support for Microsoft Windows and Android

Support thick lens

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。