Chemelex Trace Heating Junction Box Kit
- RS庫存編號:
- 263-2463
- 製造零件編號:
- JB16-02
- 製造商:
- Chemelex
小計(1 套)*
HK$584.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | HK$584.10 |
* 參考價格
- RS庫存編號:
- 263-2463
- 製造零件編號:
- JB16-02
- 製造商:
- Chemelex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chemelex | |
| Product Type | Trace Heating Junction Box Kit | |
| Standards/Approvals | VDE 2050, VDE 0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, IEC 60332-1-2, IEC60332-1, IEC 60228 Class 5, IEC 60227-5, HAR, DEF STAN, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | |
| Hazardous Area Certification | No | |
| Contents | Data Cables, BUS Cables, Conduit, Coaxial, YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, SY, SWA, OLflex Unscreened, OLflex Screened, Multipair/Twisted Pair, Multicore Control Cables, Motor Cables, Mains Power, Lighting and Electrical, LAN | |
| 選取全部 | ||
|---|---|---|
品牌 Chemelex | ||
Product Type Trace Heating Junction Box Kit | ||
Standards/Approvals VDE 2050, VDE 0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, IEC 60332-1-2, IEC60332-1, IEC 60228 Class 5, IEC 60227-5, HAR, DEF STAN, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | ||
Hazardous Area Certification No | ||
Contents Data Cables, BUS Cables, Conduit, Coaxial, YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, SY, SWA, OLflex Unscreened, OLflex Screened, Multipair/Twisted Pair, Multicore Control Cables, Motor Cables, Mains Power, Lighting and Electrical, LAN | ||
豁免
- COO (Country of Origin):
- DE

Raychem® JB16-02 Temperature-Resistant Junction Box
Suitable for termination of FroStop® and WinterGard® cables
Temperature resistant junction box
For power connection of T connection
Use with CE20-01 connection and end seal kit
Kit contains: JB 16-02 junction box and JB-SB-08 support bracket
Junction Boxes and Accessories
Supplied with
7777
相关链接
- Chemelex Trace Heating Connection Kit 42 mm x 270 mm x 105mm
- Chemelex Trace Heating Junction Box 122 mm x 120 mm x 90mm -50 °C
- Chemelex Trace Heating Junction Box 120 mm x 220 mm x 90mm -50 °C
- Chemelex Trace Heating Junction Box 75 mm x 130 mm x 130mm -35 °C
- RS PRO Junction Box Trace Heating Junction Box Kit 66 mm x 110 mm x 110mm
- Chemelex Trace Heating Connection Kit -50 °C
- Chemelex Trace Heating Connection Kit 47 mm x 240 mm x 64mm -15 °C
- Chemelex Trace Heating Termination Kit x 100 m -75 °C