RS PRO Frost Protection Trace Heating Tape, 500V ac, 12 W, 80 °C, 30 m
- RS庫存編號:
- 703-3186
- 製造商:
- RS PRO
小計(1 卷,共 30 米)*
HK$2,212.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$2,212.60 | HK$73.753 |
* 參考價格
- RS庫存編號:
- 703-3186
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cable Type | Frost Protection | |
| Product Type | Trace Heating Tape | |
| Self Regulating | Yes | |
| Voltage | 500V ac | |
| Maximum Operating Temperature | 80°C | |
| Power Per Metre | 12W | |
| Length | 30m | |
| Sheath Material | Polyolefin | |
| Standards/Approvals | BS EN 62395 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cable Type Frost Protection | ||
Product Type Trace Heating Tape | ||
Self Regulating Yes | ||
Voltage 500V ac | ||
Maximum Operating Temperature 80°C | ||
Power Per Metre 12W | ||
Length 30m | ||
Sheath Material Polyolefin | ||
Standards/Approvals BS EN 62395 | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO 10 W/m Trace Heating Kit Self Regulating, 240 V, 20 m
Keep the water inside your air conditioning, soil warming and underfloor heating pipes from freezing during the colder months with this self-regulating trace heating kit from RS PRO. It's fit for use in home and business systems alike and is part of our extensive range of components for professionals. This kit is designed for use with trace heating cables.
You can use these termination kits as part of a self-regulating system that operates automatically via a thermostatic or temperature control set point. A set up like this won't need to be serviced, saving you valuable time.
The RS PRO range is trusted by professionals as it's stringently tested to ensure components are durable, consistent and of high quality. This kit's components are fabricated from a durable and insulating thermoplastic known as polyolefin.
Features and Benefits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too
相关链接
- Chemelex Frost Protection Trace Heating Cable 65 °C 30 m
- Chemelex Frost Protection Trace Heating Kit 15 W -60 °C
- RS PRO Self-Regulating Trace Heating Kit 12 W 20 m
- RS PRO Self-Regulating Trace Heating Cable 12 W 20 m
- RS PRO Constant Wattage Trace Heating Tape 12 W -70 °C, 6 m
- Chemelex Process Temperature Maintenance & Frost Protection Trace Heating Cable 40 W 121 °C
- RS PRO Self-Regulating Trace Heating Kit 12 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 30 m