RS PRO Self-Regulating Trace Heating Kit, 240V ac, 30 W, 80 °C, 50 m
- RS庫存編號:
- 703-3215
- Distrelec 貨號:
- 304-07-150
- 製造商:
- RS PRO
小計(1 卷,共 50 米)*
HK$4,378.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 16 件從 2026年10月26日 起發貨
- 加上 3 件從 2026年11月12日 起發貨
- 加上 5 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$4,378.80 | HK$87.576 |
* 參考價格
- RS庫存編號:
- 703-3215
- Distrelec 貨號:
- 304-07-150
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cable Type | Self-Regulating | |
| Product Type | Trace Heating Kit | |
| Self Regulating | Yes | |
| Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Power Per Metre | 30W | |
| Length | 50m | |
| Sheath Material | Polyolefin | |
| Standards/Approvals | BS EN 62395 | |
| Hazardous Area Certification | Non-Hazardous Area | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cable Type Self-Regulating | ||
Product Type Trace Heating Kit | ||
Self Regulating Yes | ||
Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Power Per Metre 30W | ||
Length 50m | ||
Sheath Material Polyolefin | ||
Standards/Approvals BS EN 62395 | ||
Hazardous Area Certification Non-Hazardous Area | ||
豁免
- COO (Country of Origin):
- GB
RS PRO 30W/m Trace Heating Kit Self Regulating, 240 V, 100m
Frost can be a threat to home and business equipment like air conditioning, soil warming and underfloor heating. This self-limiting heat termination kit from our RS PRO range is designed to be used with trace heating cables. It will form part of a system to heat the inside of pipes, keeping water temperature stable and preventing freezing during the colder months.
Since the termination kit is intended to be part of a self-regulating system that operates automatically via a thermostatic or temperature control set point, it won't need any regular maintenance, so you'll save valuable time.
The components of this assembly have been made from high-quality PVC for effective insulating properties, toughness and added durability. The trusted RS PRO range is tested by leading engineers for consistency and to ensure quality.
Features and Benefits
• Self-regulating system to maintain water temperature
• Length of 100 m
• Voltage rating of 240 V
• Minimum operating temperature of -35°C
• Maximum operating temperature of +80°C
• Output per metre of 30 W
• Durable and insulating PVC components
• Yellow safety labels
• Made in the United Kingdom
• Self-regulating for easy maintenance
• BS EN 62395 for safety
• Sheath material of polyolefin
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Self-Regulating Trace Heating Kit 80 °C 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 30 m
- RS PRO Self-Regulating Trace Heating Kit 40 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 20 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 10 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 20 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 40 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 10 m