可享批量折扣
查看批量定價選項小計(1 件)*
HK$453.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$453.30 |
| 5 + | HK$373.10 |
* 參考價格
- RS庫存編號:
- 178-3347
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Plastic | |
| Internal Height | 63mm | |
| Internal Depth | 108mm | |
| Internal Width | 378mm | |
| Foam | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Dividers | Yes | |
| Lockable | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Plastic | ||
Internal Height 63mm | ||
Internal Depth 108mm | ||
Internal Width 378mm | ||
Foam No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Blue | ||
Dividers Yes | ||
Lockable Yes | ||
豁免
A lightweight plastic professional assortment case suitable for carrying small components, fixings and tool fittings.
Robust blue plastic base
Removable grey plastic compartments
Reinforced transparent plastic lid
Inner compartments easily secure into lock in position and then fit into the lid multi location points to ensure stored items remain in place
Plastic handle
Plastic quick release lid locking clips
相关链接
- RS PRO Plastic Transit Case, 298 mm 340 mm 96 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 226 mm 45 mm 265 mm
- RS PRO Plastic Transit Case, 127 mm 31 mm 141 mm
- RS PRO Plastic Transit Case, 225 mm 70 mm 200 mm
- RS PRO Plastic Transit Case, 320 mm 50 mm 245 mm
- RS PRO Plastic Transit Case, 240 mm 280 mm 77 mm
- RS PRO Plastic Transit Case, 210 mm 260 mm 44 mm