Explorer Cases HL.B Metal, Plastic Watertight Case, 270 mm 200 mm
- RS庫存編號:
- 265-7640
- Distrelec 貨號:
- 303-89-147
- 製造零件編號:
- 2712HL.B
- 製造商:
- Explorer Cases
小計(1 件)*
HK$900.54
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$900.54 |
* 參考價格
- RS庫存編號:
- 265-7640
- Distrelec 貨號:
- 303-89-147
- 製造零件編號:
- 2712HL.B
- 製造商:
- Explorer Cases
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Explorer Cases | |
| Product Type | Watertight Case | |
| Material Type | Metal, Plastic | |
| Material | Polypropylene | |
| Internal Height | 120mm | |
| Series | HL.B | |
| Internal Width | 200mm | |
| Internal Depth | 120mm | |
| External Depth | 200mm | |
| External Width | 270mm | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| 選取全部 | ||
|---|---|---|
品牌 Explorer Cases | ||
Product Type Watertight Case | ||
Material Type Metal, Plastic | ||
Material Polypropylene | ||
Internal Height 120mm | ||
Series HL.B | ||
Internal Width 200mm | ||
Internal Depth 120mm | ||
External Depth 200mm | ||
External Width 270mm | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The Explorer Cases copolymer polypropylene waterproof case for delicate gear. High thickness body material. Corrosion-proof, sand and dust proof. Resistant to chemicals and with PVC name tag.
Corrosion proof metal
Waterproof removable label
Supplied with pre-cubed foam insert
相关链接
- Explorer Cases HL.B Metal 270 mm 192 mm
- Explorer Cases HL.B Plastic 440 mm 230 mm
- Explorer Cases HL.B Metal 340 mm 202 mm
- Explorer Cases HL.B Metal 414 mm 212 mm
- Explorer Cases HL.B Plastic 304 mm 192 mm
- Explorer Cases Plastic Watertight Transit Case, 216 mm 102 mm 180 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm