Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case, 464 mm 366 mm 176 mm

小計(1 件)*

HK$1,862.10

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,862.10

* 參考價格

RS庫存編號:
277-7900
Distrelec 貨號:
300-21-990
製造零件編號:
738026
製造商:
Raaco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Raaco

Material Type

Polypropylene

Material

Polypropylene

Product Type

Outdoor Case

Series

FlightCase

External Height

176mm

Waterproof

Yes

External Depth

366mm

External Width

464mm

Foam

Yes

Case Weight

4.4kg

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Black

Dividers

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DK
The Raaco Flight Case is a water and dust proof case. The piston valve levels out pressure when the cases are transported in air cargo. The holes on both top and bottom makes it possible to lock and seal it. The inner space can be adjusted to accommodate the required items with layers of soft foam.

Robust design

Easy to clean

Protects the surface against scratches

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。