Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- RS庫存編號:
- 287-4567
- 製造零件編號:
- 945S-010OR-0A0
- 製造商:
- Nanuk
小計(1 件)*
HK$2,958.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,958.20 |
* 參考價格
- RS庫存編號:
- 287-4567
- 製造零件編號:
- 945S-010OR-0A0
- 製造商:
- Nanuk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nanuk | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 432mm | |
| Series | 945 | |
| Internal Depth | 208mm | |
| Internal Width | 559mm | |
| Waterproof | Yes | |
| External Height | 505mm | |
| External Depth | 224mm | |
| External Width | 638mm | |
| Foam | Yes | |
| Case Weight | 4.8kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Orange | |
| Standards/Approvals | ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1, MIL-STD-810F, IPX7 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Nanuk | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 432mm | ||
Series 945 | ||
Internal Depth 208mm | ||
Internal Width 559mm | ||
Waterproof Yes | ||
External Height 505mm | ||
External Depth 224mm | ||
External Width 638mm | ||
Foam Yes | ||
Case Weight 4.8kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Orange | ||
Standards/Approvals ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1, MIL-STD-810F, IPX7 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
相关链接
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm