DiodesZetex PI4ULS3V204LEX, Voltage Level Shifter Level Translator 4 Bi-Directional, 14-Pin TSSOP
- RS庫存編號:
- 216-281
- 製造零件編號:
- PI4ULS3V204LEX
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$10.00
查看批量定價選項小計(1 件)*
HK$8.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2,099 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$8.80 | - |
| 10 - 99 | HK$7.80 | HK$10.00 |
| 100 - 499 | HK$7.30 | HK$150.00 |
| 500 - 999 | HK$6.70 | HK$1,050.00 |
| 1000 + | HK$6.00 | HK$2,800.00 |
* 參考價格
- RS庫存編號:
- 216-281
- 製造零件編號:
- PI4ULS3V204LEX
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 4 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Function | Level Translator | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS, JESD22- A114 | |
| Series | PI4ULS3V204 | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Mount Type Surface | ||
Number of Elements per Chip 4 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Function Level Translator | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 3.6V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals RoHS, JESD22- A114 | ||
Series PI4ULS3V204 | ||
Height 1.2mm | ||
Automotive Standard No | ||
The DiodesZetex 4 Bit Bi directional Level Shifter is a 4 bit configurable dual supply bidirectional auto sensing translator that does not require a directional control pin. The A and B ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both the VCCA and VCCB supply rails are configurable from 1.1V to 3.6V. This allows voltage logic signals on the VCCA side to be translated into lower, higher or equal Value voltage logic signals on the VCCB side, and vice versa.
Fully symmetric supply voltage
Low bit-to-bit skew
Non-preferential power-up sequencing
ESD protection exceeds 8000V HBM per JESD22-A114
Integrated 10 kΩ pull up resistors
Totally lead free and fully RoHS compliant
Halogen and antimony free