NXP PCA9306DP1,125, I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin TSSOP
- RS庫存編號:
- 166-1572
- 製造零件編號:
- PCA9306DP1,125
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$19,137.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | HK$6.379 | HK$19,137.00 |
| 6000 - 9000 | HK$6.251 | HK$18,753.00 |
| 12000 + | HK$6.126 | HK$18,378.00 |
* 參考價格
- RS庫存編號:
- 166-1572
- 製造零件編號:
- PCA9306DP1,125
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Direction Type | Bi-Directional | |
| Logic Family | Translator | |
| Product Type | I2C Translator | |
| Maximum Propagation Delay Time @ CL | 0.75ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP | |
| Output Type | I2C Bus and SMBus | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 5V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PCA9306 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Direction Type Bi-Directional | ||
Logic Family Translator | ||
Product Type I2C Translator | ||
Maximum Propagation Delay Time @ CL 0.75ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP | ||
Output Type I2C Bus and SMBus | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 5V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PCA9306 | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Other Line Drivers, NXP
Note
NXP is a trademark of NXP B.V.
相关链接
- NXP PCA9306DP1 I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin TSSOP
- NXP 8-Pin XQFN
- NXP PCA9306GM I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin XQFN
- NXP Shifter 3 Voltage Level, 8-Pin TSSOP
- NXP NTS0102DP Voltage Level Shifter Voltage Level Translator 8-Pin TSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments 8-Pin SSOP
- Texas Instruments PCA9306DCTT 8-Pin SSOP