Texas Instruments TXS0102DCUR, Voltage Level Translator Voltage Level Translator 1 Voltage Level, 8-Pin VSSOP
- RS庫存編號:
- 218-4673
- 製造零件編號:
- TXS0102DCUR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省3%
查看批量定價選項小計(1 卷,共 3000 件)*
HK$10,776.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,000 件從 2027年6月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | HK$3.592 | HK$10,776.00 | - |
| 6000 + | HK$3.449 | HK$10,347.00 | 3% |
* 參考價格
- RS庫存編號:
- 218-4673
- 製造零件編號:
- TXS0102DCUR
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Voltage Level Translator | |
| Direction Type | Bi-Directional | |
| Logic Family | CMOS | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Output Type | Open Drain | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1μA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | 2μA | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TXS0102 | |
| Length | 3.2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Voltage Level Translator | ||
Direction Type Bi-Directional | ||
Logic Family CMOS | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Output Type Open Drain | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1μA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current 2μA | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TXS0102 | ||
Length 3.2mm | ||
Height 900μm | ||
Automotive Standard No | ||