Texas Instruments SN74AVC1T45DBVR, Voltage Level Translator Voltage Level Shifter 1 Level Translator, 6-Pin SOT-23
- RS庫存編號:
- 226-4894
- 製造零件編號:
- SN74AVC1T45DBVR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15000件可節省HK$1,020.00
查看批量定價選項小計(1 卷,共 3000 件)*
HK$10,131.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 12000 | HK$3.377 | HK$10,131.00 | - |
| 15000 + | HK$3.309 | HK$9,927.00 | HK$1,020.00 |
* 參考價格
- RS庫存編號:
- 226-4894
- 製造零件編號:
- SN74AVC1T45DBVR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Voltage Level Translator | |
| Logic Family | AVC | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 3.8ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Shifter | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | -12mA | |
| Minimum Supply Voltage | 1.2V | |
| Translation | Level Translator | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Series | SN74AVC1T45 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Voltage Level Translator | ||
Logic Family AVC | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 3.8ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Output Type 3 State | ||
Logic Function Voltage Level Shifter | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current -12mA | ||
Minimum Supply Voltage 1.2V | ||
Translation Level Translator | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Height 1.45mm | ||
Series SN74AVC1T45 | ||
Standards/Approvals No | ||
Automotive Standard No | ||