RS PRO LIYCY Series Multi-Core Industrial Cable 10 Pairs 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride

小計(1 卷,共 100 米)*

HK$2,434.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 3 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$2,434.00HK$24.34

* 參考價格

RS庫存編號:
349-534
製造零件編號:
020407500
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

10

Cross Sectional Area

0.75mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

6.8mm

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0207, RoHS

Voltage

350V

Series

LIYCY

Conductor Material

Copper

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding provides excellent protection against electromagnetic interference, ensuring signal integrity. With a durable jacket, it offers reliable performance and is ideal for professional and industrial use in demanding environments.

PVC Jacket Material

Grey Jacket Colour

100 m cable

CY Copper Shield

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。