RS PRO SENSOCORD Series Multi-Core Industrial Cable 4 Pairs 0.25 mm² 50 m Black Sheath Polyurethane

小計(1 卷,共 50 米)*

HK$390.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 9 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$390.10HK$7.802

* 參考價格

RS庫存編號:
349-671
製造零件編號:
245402509-50
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

4

Cross Sectional Area

0.25mm²

Cable Length

50m

Jacket Colour

Black

Outside Diameter

4.5mm

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Jacket Material

Polyurethane

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS

Conductor Material

Copper

Voltage

900V

Series

SENSOCORD

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its durable jacket ensures resistance to environmental factors, providing reliable performance. With its flexibility and consistent quality, it is ideal for both professional and industrial use in demanding conditions.

Black colour

Polyurethane jacket

100 m cable

YY Unshielded

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。