RS PRO LiYY Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS庫存編號:
- 349-685
- 製造零件編號:
- 010205000
- 製造商:
- RS PRO
小計(1 卷,共 100 米)*
HK$713.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$713.00 | HK$7.13 |
* 參考價格
- RS庫存編號:
- 349-685
- 製造零件編號:
- 010205000
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.9mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0207, RoHS, REACH, CE | |
| Voltage | 350V | |
| Series | LiYY | |
| Conductor Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 4.9mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0207, RoHS, REACH, CE | ||
Voltage 350V | ||
Series LiYY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is suitable for measuring, control, and signal technology applications. Its durable jacket ensures reliability and resistance to environmental factors. Designed for versatility, it is ideal for both professional and industrial use, delivering dependable performance in demanding environments.
Grey colour
Cable length 100 m
PVC jacket material
YY Unshielded
相关链接
- RS PRO LiYY Series Multi-Core Industrial Cable 12 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 12 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 10 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 4 Pairs 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride