RS PRO 2 LIFYCY TP Series Multipair Cable 4 Pairs 0.08 mm² 100 m Grey Sheath Polyvinyl Chloride

小計(1 卷,共 100 米)*

HK$2,554.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$2,554.50HK$25.545

* 參考價格

RS庫存編號:
349-711
製造零件編號:
820800800
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Pairs

4

Product Type

Multipair Cable

Cross Sectional Area

0.08mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

5mm

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, REACH, RoHS, VDE 0207

Series

2 LIFYCY TP

Conductor Material

Copper

COO (Country of Origin):
DE
The Kabeltronik Multipair Cable features twisted pairs (TP) and shielding for excellent protection against electromagnetic interference. Its durable jacket ensures reliable performance and resistance to environmental factors. Designed for data and signal transmission, it is ideal for professional and industrial applications in demanding environments.

PVC Jacket Material

Grey Jacket Colour

100 m cable

Bare Copper conductor material

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。