Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 6 Cores 0.2918 mm² 100 ft Grey Sheath

小計(1 卷,共 30 米)*

HK$445.90

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$445.90HK$14.863

* 參考價格

RS庫存編號:
277-8195
Distrelec 貨號:
301-34-064
製造零件編號:
6306 SL005
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Twisted Pair Cable

Cross Sectional Area

0.2918mm²

Number of Cores

6

Cable Length

100ft

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, California Proposition 65, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), CE: EU Directive 2011/65/EU(RoHS2), UL AWM/STYLE 2464

Series

Alpha Essentials Communication & Control

Voltage

300Vrms

Conductor Material

Tin Copper Wire

豁免

The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.

RoHS and REACH compliant

Bend radius of 10X cable diameter

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。