Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 36 AWG 100 ft Grey Sheath

小計(1 卷,共 30 米)*

HK$1,168.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年12月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$1,168.60HK$38.953

* 參考價格

RS庫存編號:
277-8201
Distrelec 貨號:
301-34-088
製造零件編號:
6393 SL005
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Number of Pairs

1

Product Type

Twisted Pair Cable

Cross Sectional Area

36AWG

Cable Length

100ft

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

75°C

Standards/Approvals

CE: EU Low Voltage 2014/35/EU, CSA International CMH FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), UL AWM/STYLE 2960

Number of Strands

7

Fire Behaviour

VW-1

Conductor Material

Tin Copper Wire

Series

Alpha Essentials Communication & Control

Voltage

300Vrms

豁免

The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.

RoHS and REACH compliant

Bend radius of 10X cable diameter

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。