Lapp Data Cable 1 Pairs 1 mm² 100 m Grey Sheath Polyurethane

小計(1 卷,共 100 米)*

HK$5,460.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$5,460.80HK$54.608

* 參考價格

RS庫存編號:
280-2816
製造零件編號:
11139536
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Data Cable

Number of Pairs

1

Cross Sectional Area

1mm²

Cable Length

100m

Jacket Colour

Grey

Conductor Type

Extra Fine

Minimum Operating Temperature

-40°C

Jacket Material

Polyurethane

Maximum Operating Temperature

80°C

Standards/Approvals

EU- 2014/35/EU, UL 1581, UL 758 AWM I/II A/B, UL AWM Style 21576, CSA 22.2 No. 2556, EU- 2011/65/EU

Fire Behaviour

Flame Retardant

Conductor Material

Bare Copper

Voltage

1kV

COO (Country of Origin):
IT
The Lapp data cable is Suitable for use in measuring, control and regulating circuits, Linear robots, automated handling equipment. It has Sophisticated design for high-performance chain/ track use. It is used in chain or carrier. It is suitable for torsional applications which are typical for the loop in wind turbine generators (WTG).

Extra fine wire strand made of bare copper wires

Core insulation based on Polyolefin

TP structure

Non woven wrapping

Tinned copper braiding

Outer sheath made of special PUR compound

Outer sheath colour grey

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。