Belden 8760 Series Data Cable 1 Pairs 2 Cores 0.75 mm² 152 m Chrome Sheath PVC

小計(1 卷,共 152 米)*

HK$4,062.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$4,062.90HK$26.73

* 參考價格

RS庫存編號:
282-4103
Distrelec 貨號:
301-18-418
製造零件編號:
8760.00U152
製造商:
Belden
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Belden

Product Type

Data Cable

Number of Pairs

1

Cross Sectional Area

0.75mm²

Number of Cores

2

Cable Length

152m

Jacket Colour

Chrome

Outside Diameter

5.64mm

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

8760

Voltage

300V

Fire Behaviour

IEC 60332-1-2

Size of Strands

30AWG

Conductor Material

Tinned Copper

Core Strands

16 x 30AWG

Number of Strands

16

COO (Country of Origin):
HU

Belden 8760 Series Data Cable, 152m Cable Length, Chrome Jacket - 8760.00U152


This data cable is a single-pair conductor designed for signal and low-voltage transmission in industrial and instrumentation contexts. It employs a stranded tinned copper core for conductivity and flexibility, insulated and sheathed in a chrome-coloured PVC jacket to perform across routine installation environments and typical temperature ranges.

Features & Benefits


• 0.75mm² conductor offers dependable current-carrying capability and signal integrity
• 16x30 strand construction improves flexibility for dynamic routing
• Tinned copper finish reduces corrosion risk and eases soldering
• IEC 60332-1-2 rated jacket enhances flame-retardant behaviour in confined runs
• 300V insulation rating supports common control and signalling systems
• RoHS compliance minimises restricted substance content for regulated installations

**Applications**


• Suitable for factory automation signal lines between sensors and controllers
• Ideal for interconnection in control cabinets and Terminal blocks
• Used with panel-mounted instruments for feedback and monitoring circuits
• Can be used for machine-to-machine low-voltage communications
• Used for retrofit wiring where flexible routing is required

What temperature range can the cable operate within?


The sheath and insulation are specified to function between -20°C and +60°C for normal service conditions.

How does strand count affect installation in moving applications?


The 16x30 strand geometry provides increased pliability compared with solid cores, reducing fatigue in frequently routed or flexing runs.

What mechanical size should installers plan for when bundling this cable?


The overall outside diameter measures 5.64mm, which informs conduit fill and gland selection for routing and terminations.

How long are standard supply lengths available?


This variant is provided on a continuous 152m reel suitable for longer runs without splicing.

Which voltage systems is the cable intended for?


It is specified for use up to 300V, matching typical control and signalling circuits in industrial settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。