Lapp 21702 Series Bus Cable, 1 Pairs, 0.25 mm², 100 m, Pink Sheath Polyurethane
- RS庫存編號:
- 283-2184
- 製造零件編號:
- 2170272
- 製造商:
- Lapp
小計(1 卷,共 100 件)*
HK$4,426.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 7 件從 2026年10月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | HK$4,426.00 | HK$44.26 |
* 參考價格
- RS庫存編號:
- 283-2184
- 製造零件編號:
- 2170272
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Number of Pairs | 1 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Pink | |
| Outside Diameter | 6.5mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 444, CSA C22.2 No.214, EN 60332-1-2, IEC 60332-1-2, UL 1581 §1080, VDE 0472-815 | |
| Conductor Material | Bare Copper Wire | |
| Series | 21702 | |
| Voltage | 444V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 VW-1 acc. to UL 1581 §1080 | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Number of Pairs 1 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Pink | ||
Outside Diameter 6.5mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 444, CSA C22.2 No.214, EN 60332-1-2, IEC 60332-1-2, UL 1581 §1080, VDE 0472-815 | ||
Conductor Material Bare Copper Wire | ||
Series 21702 | ||
Voltage 444V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 VW-1 acc. to UL 1581 §1080 | ||
- COO (Country of Origin):
- AT
LAPP Bus Cable, 0.25 mm² Cross Sectional Area, 100m Length - 2170272
This bus cable is a versatile CAN-Bus cable designed for high-performance data transmission. Boasting a compact round design, this screened bus cable features a length of 100m with a cross-sectional area of 0.25 mm². Made with a PUR sheath, it combines durability with flexibility, making it suitable for a range of applications.
Features & Benefits
• Offers excellent transmission characteristics at 120Ω impedance
• Screened design enhances signal integrity and reduces interference
• Flame retardant and halogen-free for safe installation
• High-temperature resistance between -40°C to +80°C
• Flexible for use in power chains and moving machinery
Applications
• Utilised in automation systems requiring reliable data transmission
• Suitable for connection in moving machinery within dry and damp environments
• Ideal for harsh industrial needing durable cabling
• Used in CAN fieldbus systems adhering to ISO 11898 standards
What type of environments is this cable best suited for?
The cable is designed to withstand both dry and damp conditions, making it ideal for harsh industrial environments. Its flexibility also allows for use in power chains and in applications requiring constant movement.
How does the construction of this cable enhance durability?
This screened bus cable features a PUR outer sheath that provides excellent resistance to abrasion, making it durable for challenging applications while also being flame retardant and halogen-free.
What are the specific benefits of the screened design?
The screened construction significantly reduces electromagnetic interference, ensuring stable and reliable data transmission, which is critical for maintaining operational efficiency in automation systems.
相关链接
- Lapp 21702 Series Bus Cable 100 m, Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.5 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2.5 mm², Black Sheath Rubber
- Lapp UNITRONIC BUS Series Bus Cable 0.75 mm², Violet Sheath Polyvinyl Chloride