Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- RS庫存編號:
- 220-1712
- 製造零件編號:
- 0603947000
- 製造商:
- Bosch
小計(1 件)*
HK$1,062.40
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備發貨
- 加上 21 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,062.40 |
* 參考價格
- RS庫存編號:
- 220-1712
- 製造零件編號:
- 0603947000
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Tyre Inflator | |
| Inlet Size | 9.44 in | |
| Inlet Thread Standard | BSP | |
| Overall Length | 287mm | |
| Maximum Input Pressure | 150psi | |
| Overall Width | 123mm | |
| Standards/Approvals | No | |
| Overall Height | 87mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Tyre Inflator | ||
Inlet Size 9.44 in | ||
Inlet Thread Standard BSP | ||
Overall Length 287mm | ||
Maximum Input Pressure 150psi | ||
Overall Width 123mm | ||
Standards/Approvals No | ||
Overall Height 87mm | ||
豁免
Bosch Tyre Inflator, Cordless Air Pump Type, 10.3 Bar Pressure - 603947000
When your gear is under pressure, be prepared with this tyre inflator from Bosch. As it's cordless, there's no need to hook it up to the mains, so you can use it on the go. It has built-in storage that holds a selection of adaptors, so you won't feel deflated when you need the right bit of kit to add air to water sports gear, a ball or a tyre. Thanks to its automatic switch-off function, the device cuts out when your pre-set air pressure is reached, giving you spot-on results. USB-C charging makes it a breeze to ensure it doesn't run out of steam.
Features & Benefits
• LED light above hose and valve area makes it a cinch to use in dimly lit areas
• Light weight of 400g for portability
• Maximum output volume of 10L/min for rapid results
Applications
• Automotive maintenance
• Bicycle repairs
• Water sports
How long is the tyre inflator hose?
This cordless air pump has a 24cm hose with a small metal coupler, so you can easily reach into tight spaces.
相关链接
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)