RS PRO Tyre Pressure Gauge 160 psi

小計(1 件)*

HK$203.50

Add to Basket
選擇或輸入數量
有庫存
  • 172 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$203.50

* 參考價格

RS庫存編號:
265-8454
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Tyre Pressure Gauge

Sub Type

Diaphragm Tire Pressure Gauge

Pressure Range

160 psi

Standards/Approvals

CE, ANSI/ASME B40:100 standard

豁免

COO (Country of Origin):
TW

RS PRO Tyre Pressure Gauge


Introducing the RS PRO Tyre Pressure Gauge, a reliable measurement tool designed to help maintain optimal tyre pressure for a range of vehicles. This compact gauge ensures precision and convenience, making it the perfect accessory to keep in vehicles to maintain and monitor the right pressure for safety and performance.

Features and Benefits:


  • This RS PRO tyre pressure gauge offers accurate and consistent pressure readings, allowing monitoring with confidence on a range of vehicle types like cars, motorcycles, bicycles and more at the manufacturer-recommended pressure, enhancing safety and fuel efficiency

  • The unique reading lock mechanism ensures that the reading is held on the gauge’s dial until the release button is pressed, making it super easy to record the pressure without needing to memorise the reading

  • In addition to this, the gauge is equipped with a stem and 45-degree angle chuck, enabling easy access to the valve stem even in tight or awkward spaces

  • The gauge fits comfortably in the user’s hand, making it easy to handle, while the robust 2-inch dial diameter offers easy measurement reading and optimum durability to withstand the demands of regular use

  • With multiple pressure range options of 15, 60, 100, or 160 maximum psi (pounds per square inch), the gauge ensures compatibility with a wide range of vehicles and tyre types

  • The RS PRO tyre gauge is lightweight and compact so it’s easy to carry around in a vehicle, toolbox or even pockets, making it the perfective accessory for automotive toolkits

  • Applications:


    Tyre pressure gauges are handheld tools that are used to measure the air pressure inside tyres and is crucial for ensuring safety, fuel efficiency and tyre longevity by maintaining the recommended tyre pressure. Regular checks and maintenance using tyre gauges can help prevent accidents and enhance driving comfort. Tyre gauges come in various types including analogue or digital measurements, but they are a must have accessory for anyone who owns a vehicle or regularly uses a mode of transport that has tyres like motorbikes or bicycles.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。