NXP UART 16-Pin TSSOP-16, SC16IS740IPW,112
- RS庫存編號:
- 219-4664
- 製造零件編號:
- SC16IS740IPW,112
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 219-4664
- 製造零件編號:
- SC16IS740IPW,112
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Number of Channels | 1 | |
| Product Type | UART | |
| Standard Supported | No | |
| Transmit FIFO | 64bit | |
| Receive FIFO | 64bit | |
| Maximum Data Rate | 5Mbps | |
| Mount Type | Surface | |
| Package Type | TSSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Number of Channels 1 | ||
Product Type UART | ||
Standard Supported No | ||
Transmit FIFO 64bit | ||
Receive FIFO 64bit | ||
Maximum Data Rate 5Mbps | ||
Mount Type Surface | ||
Package Type TSSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
The NXP SC16IS740 is a follower I²C bus or SPI interface to a single channel high performance UART. It offers data rates up to 5 Mbit or s and guarantees low operating and sleeping current. The SC16IS750 and SC16IS760 also provide the application with 8 additional programmable I/O pins.
Software reset
Transmitter and receiver can be enabled/disabled independent of each other
Receive and Transmit FIFO levels