Fluke -II915 Ultrasonic Leak Detector, 7in Display
- RS庫存編號:
- 647-585
- 製造零件編號:
- FLK-II915/SB140/FPC
- 製造商:
- Fluke
N
小計(1 件)*
HK$219,250.77
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$219,250.77 |
* 參考價格
- RS庫存編號:
- 647-585
- 製造零件編號:
- FLK-II915/SB140/FPC
- 製造商:
- Fluke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Leak Detector Type | Acoustic Imager | |
| Alarms | Visual | |
| Approvals | IEC 61010-1, IEC 61326-1, RoHS | |
| Battery Type | Lithium Ion | |
| Battery Life | 6 Hours | |
| Display Size | 7in | |
| Model Number | -II915 | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Leak Detector Type Acoustic Imager | ||
Alarms Visual | ||
Approvals IEC 61010-1, IEC 61326-1, RoHS | ||
Battery Type Lithium Ion | ||
Battery Life 6 Hours | ||
Display Size 7in | ||
Model Number -II915 | ||
- COO (Country of Origin):
- RO
The Fluke Acoustic imager is a powerful diagnostic tool designed to identify and assess issues across various systems. It features three advanced modes LeakQ, PDQ, and MecQ enabling maintenance professionals to proactively detect compressed air and gas leaks, partial discharges, and mechanical anomalies. This allows for timely interventions that help prevent costly downtime and improve operational efficiency.
Enhanced performance with improved detection of gas leaks, electrical discharges, and mechanical faults
LeakQ mode provides estimated leak size and associated cost
PDQ mode evaluates the severity of electrical discharges
MecQ mode helps identify potential issues in rotating mechanical components
Reporting features include integrated visual and text tagging for efficient documentation
Wireless upload enables easy data transfer to Fluke Connect
LeakQ mode provides estimated leak size and associated cost
PDQ mode evaluates the severity of electrical discharges
MecQ mode helps identify potential issues in rotating mechanical components
Reporting features include integrated visual and text tagging for efficient documentation
Wireless upload enables easy data transfer to Fluke Connect
相关链接
- Fluke -II915 Ultrasonic Leak Detector, 7in Display
- Fluke II915 Ultrasonic Leak Detector, 7in Display
- Fluke II915/FPC Ultrasonic Leak Detector, 7in Display
- Fluke II915/FPC3 Ultrasonic Leak Detector, 7in Display
- SKF TKSU 10 Ultrasonic Leak Detector
- RS PRO GS-5800 Ultrasonic Leak Detector
- RS PRO Ultrasonic Leak Detector, 2.8in Display
- Fluke SB140 Acoustic Imager