Fluke -II915 Ultrasonic Leak Detector, 7in Display

N

小計(1 件)*

HK$254,439.58

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$254,439.58

* 參考價格

RS庫存編號:
647-588
製造零件編號:
FLK-II915/SB140/FPC3
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

6 Hours

Display Size

7in

Model Number

-II915

COO (Country of Origin):
RO
The Fluke Acoustic imager is a powerful diagnostic tool designed to identify and assess issues across various systems. It features three advanced modes LeakQ, PDQ, and MecQ enabling maintenance professionals to proactively detect compressed air and gas leaks, partial discharges, and mechanical anomalies. This allows for timely interventions that help prevent costly downtime and improve operational efficiency.

Enhanced performance with improved detection of gas leaks, electrical discharges, and mechanical faults
LeakQ mode provides estimated leak size and associated cost
PDQ mode evaluates the severity of electrical discharges
MecQ mode helps identify potential issues in rotating mechanical components
Reporting features include integrated visual and text tagging for efficient documentation
Wireless upload enables easy data transfer to Fluke Connect

相关链接