SDT Ultrasound Solutions LEAKChecker Ultrasonic Leak Detector, 160 x 128pixel Display

小計(1 件)*

HK$19,496.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$19,496.90

* 參考價格

RS庫存編號:
208-0502
製造零件編號:
FS.LKC.001(-01)
製造商:
SDT Ultrasound Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SDT Ultrasound Solutions

Battery Type

AA

Battery Life

7 h

Dimensions

158 x 59 x 38.5mm

Display Size

160 x 128pixel

Display Type

Colour, OLED

IP Rating

IP42

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

LEAKChecker

Resolution

0.1 dB

Weight

164g

COO (Country of Origin):
BE

LEAKChecker


LEAKChecker is an ultrasound solution designed to find compressed air and vacuum leaks in noisy environments.

Focused


Compressed air leaks are a senseless waste of energy. Find and fix them fast with SDT LEAKChecker; an ultrasound solution focused on reducing waste and saving you money.

Simple


LEAKChecker is so easy to use. Simply open the box, switch it on, and start finding leaks. Enjoy crystal-clear sound in the headset and a vibrant color display. LEAKChecker makes leak surveying fun again.

Affordable


Air leaks are an expensive problem… and LEAKChecker is the affordable solution. Built with SDT quality, it’s offered at a price that will leave you speechless.

相关链接