Huco Universal Joint 111.06.1414, 2, Plain, Bore 3 x 3 mm, 35.3 mm Length
- RS庫存編號:
- 511-3741
- 製造零件編號:
- 111.06.1414
- 製造商:
- Huco
可享批量折扣
小計(1 件)*
HK$241.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年4月27日 起發貨
- 加上 5 件從 2026年5月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$241.00 |
| 25 - 49 | HK$231.40 |
| 50 + | HK$221.70 |
* 參考價格
- RS庫存編號:
- 511-3741
- 製造零件編號:
- 111.06.1414
- 製造商:
- Huco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huco | |
| Bore Size | 3 x 3 mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 35.3mm | |
| Joint Type | Plain | |
| Hub Diameter | 7.1mm | |
| Hub Type | Bored Hub | |
| Maximum Working Angle | 90° | |
| Peak Torque | 0.08 Nm | |
| Material | Brass | |
| Maximum Speed | 1000rpm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Huco | ||
Bore Size 3 x 3 mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 35.3mm | ||
Joint Type Plain | ||
Hub Diameter 7.1mm | ||
Hub Type Bored Hub | ||
Maximum Working Angle 90° | ||
Peak Torque 0.08 Nm | ||
Material Brass | ||
Maximum Speed 1000rpm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Miniature Acetal Fork Double Universal Joint
Note
"Bore Size" quoted relates to maximum bore size stated by manufacturer.
相关链接
- Huco Universal Joint 103.06.1414 Plain 27.2 mm Length
- Huco Universal Joint 103.13.2224 Plain 46.2 mm Length
- Huco Universal Joint 111.09.2020 Plain 50.8 mm Length
- Huco Universal Joint 103.13.2222 Plain 46.2 mm Length
- Huco Universal Joint 103.09.2020 Plain 37.6 mm Length
- Huco Universal Joint 103.16.3232 Plain 67.6 mm Length
- Huco Universal Joint 111.16.3232 Plain 89.8 mm Length
- Huco Universal Joint 111.13.2222 Plain 62.1 mm Length