Huco Universal Joint 105.25.3535, 1, Plain, 74mm Length
- RS庫存編號:
- 511-3808
- 製造零件編號:
- 105.25.3535
- 製造商:
- Huco
享受批量購買折扣
額外添加25件可節省4%
查看批量定價選項小計(1 件)*
HK$284.40
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 18 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$284.40 | - |
| 25 - 49 | HK$273.00 | 4% |
| 50 + | HK$261.70 | 7% |
* 參考價格
- RS庫存編號:
- 511-3808
- 製造零件編號:
- 105.25.3535
- 製造商:
- Huco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huco | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 74mm | |
| Joint Type | Plain | |
| Hub Type | Bored Hub | |
| Hub Diameter | 28.5mm | |
| Maximum Working Angle | 40° | |
| Peak Torque | 5.6Nm | |
| Material | Brass | |
| Maximum Speed | 1000rpm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Huco | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 74mm | ||
Joint Type Plain | ||
Hub Type Bored Hub | ||
Hub Diameter 28.5mm | ||
Maximum Working Angle 40° | ||
Peak Torque 5.6Nm | ||
Material Brass | ||
Maximum Speed 1000rpm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Miniature Acetal Fork Universal Joint
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.
Corrosion resistant construction
Freedom from backlash
No lubrication required
Electrical isolation between shafts
Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types
Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.
相关链接
- RS PRO Universal Joint Plain 74mm Length
- RS PRO Universal Joint Plain 74mm Length
- Huco Universal Joint 103.06.1414 Plain, 27.2mm Length
- Huco Universal Joint 135.20.0000 Plain, 64mm Length
- Huco Universal Joint 105.20.3535 Plain, 62mm Length
- Huco Universal Joint 103.16.3131 Plain, 67.6mm Length
- Huco Universal Joint 135.13.0000 Plain, 50mm Length
- Huco Universal Joint 103.06.1616 Plain, 27.2mm Length