StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 2 m
- RS庫存編號:
- 277-344
- 製造零件編號:
- USB2EPR2MW
- 製造商:
- StarTech.com
享受批量購買折扣
額外添加10件可節省7%
查看批量定價選項小計(1 件)*
HK$156.90
訂單超過 HK$250.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$156.90 | - |
| 10 + | HK$144.38 | 7% |
* 參考價格
- RS庫存編號:
- 277-344
- 製造零件編號:
- USB2EPR2MW
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | USB-IF Certified, Compliant with PCIe 3.0, Supports DisplayPort 1.4 with DSC, CE, FCC, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals USB-IF Certified, Compliant with PCIe 3.0, Supports DisplayPort 1.4 with DSC, CE, FCC, RoHS Compliant | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 2m Cable Length, USB Type C Connector Type - USB2EPR2MW
This USB cable is a white, flexible connection lead designed to link USB Type C devices for data and compatible signal transmission. It is intended for use where a compact, reversible connector is required and is suited to environments in automation, electronics and mechanical systems that need a straightforward USB 2.0 connection with additional signal compatibility.
Features and Benefits:
• USB 2.0 signalling for Basic data transfer and device connectivity • Male-to-male USB-C terminations for straightforward device-to-device linking • 2 m length for extended reach without intermediate adapters • Thermoplastic elastomer jacket offering durable, flexible protection • Supports DisplayPort 1.4 with DSC enabling video passthrough where required • Compliant with PCIe 3.0 signalling constraints for compatibility in test setups
Applications
• Suitable for connecting field controllers to diagnostic tools • Ideal for linking measurement instruments to host systems • Used with development rigs requiring reversible USB-C connections • Can be used for passing video from compatible sources to displays • Used for interconnecting peripheral devices in test benches
Is the cable certified to recognised USB organisation standards?
Yes, it is USB-IF certified which confirms adherence to defined USB interoperability criteria.
Which regulatory marks does it meet for deployment in certified equipment?
It meets CE requirements and FCC standards and conforms to RoHS substance restrictions for electronic components.
What jacket material characteristics affect handling in workshops?
The thermoplastic elastomer outer sheath gives the cable flexibility and abrasion resistance suitable for repeated routing and movement.
Can it be used where PCIe 3.0 signal compatibility is necessary?
The construction is compliant with PCIe 3.0 requirements, making it appropriate for scenarios that depend on such signalling compatibility.
相关链接
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 1 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 1 m
- StarTech.com USB 2.0 White, 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m