Exsys USB Cable USB Type C to, USB 3.2 USB Type C, 3 m

小計(1 件)*

HK$252.50

Add to Basket
選擇或輸入數量
有庫存
  • 144 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$252.50

* 參考價格

RS庫存編號:
309-474
製造零件編號:
EX-K1596-3.0
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.2

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys USB 3.2 is a high-quality USB-C cable is compliant with the USB 3.2 Gen 2x2 standard. It connects your devices reliably and quickly and supports charging of connected devices with up to 100W.

cable length is 3m

Data transfer rate up to 20 Gbits per s

Supports monitors via USB C with up to 4K at 60Hz

Supports USB C Power Delivery

Cable diameter is 5.4 mm

Shielding is braided and foil shielding

Cable with grey fabric mesh

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。