StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1 m
- RS庫存編號:
- 473-447
- 製造零件編號:
- USB2CC1MNCWHE
- 製造商:
- StarTech.com
小計(1 件)*
HK$68.20
訂單超過 HK$250.00 免費送貨
有庫存
- 91 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$68.20 |
* 參考價格
- RS庫存編號:
- 473-447
- 製造零件編號:
- USB2CC1MNCWHE
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 1m Cable Length, USB 2.0 Version - USB2CC1MNCWHE
This USB cable provides a direct connection between USB Type-C devices for data transfer and power delivery in professional settings. It is intended for routine linking of compatible equipment where a short, flexible connection is required. The cable is finished in white and constructed with a thermoplastic elastomer outer layer suited to workshop and lab environments.
Features and Benefits:
• USB 2.0 signalling supports standard data throughput
• Male-to-male USB Type-C ends enable reversible connections
• 1m length offers convenient reach without excess slack
• Thermoplastic elastomer jacket improves flexibility and handling
• White sheath allows easy identification in cable runs
• Male-to-male USB Type-C ends enable reversible connections
• 1m length offers convenient reach without excess slack
• Thermoplastic elastomer jacket improves flexibility and handling
• White sheath allows easy identification in cable runs
Applications
• Suitable for connecting measurement instruments to control hardware
• Ideal for linking tablets to diagnostic equipment in workshops
• Used with phones for device-to-device data synchronisation
• Can be used for charging laptops with compatible USB-C ports
• Ideal for linking tablets to diagnostic equipment in workshops
• Used with phones for device-to-device data synchronisation
• Can be used for charging laptops with compatible USB-C ports
Which connector orientation should I expect with this cable?
Both ends use the reversible USB Type-C plug, so insertion is bidirectional and orientation errors are eliminated during routine connections.
How does the jacket material affect durability in industrial environments?
The thermoplastic elastomer outer layer provides resistance to frequent flexing and maintains pliability across typical workshop temperature ranges.
What electrical standard governs data communication over this cable?
Data signalling conforms to the USB 2.0 specification, allowing standard-rate device communications between hosts and peripherals.
Is this cable suitable for short-range charging tasks?
Yes, the male-to-male USB Type-C configuration supports charging functions between compatible devices over the cables 1m length.
相关链接
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 1 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 1 m
- StarTech.com USB 2.0 White, 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m