Roline USB Cable, Female USB Type C to Female, USB 3.2 USB Type A, Black, 5 m
- RS庫存編號:
- 664-781
- 製造零件編號:
- 12.04.1065-10
- 製造商:
- Roline
小計(1 件)*
HK$316.90
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$316.90 |
* 參考價格
- RS庫存編號:
- 664-781
- 製造零件編號:
- 12.04.1065-10
- 製造商:
- Roline
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Roline | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Roline | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline Active Repeater Cable is an active USB 3.0 / USB 3.2 Gen 1 extension cable (C male to A female) - for data rates up to 5Gbit/s over a distance of 5m. They are used For hubs, USB sticks, external hard drives, printers or other devices that are to be connected via USB. They are Compatible with USB 3.0 / USB 3.2 Gen 1, USB 2.0, USB 1.1.
Active USB 3.0 and USB 3.2 Gen 1 extension cable 5 meter length
Automatic determination of the optimal transmission rate
Supports data rates of up to 5 Gbps
Plug and play
相关链接
- Roline USB Cable USB 3.2 USB Type C 150 mm
- Roline USB Cable USB 3.2 USB Type C 2 m
- Roline USB Cable USB 3.2 USB Type C 1.5 m
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type C, Black
- Roline USB Cable USB 3.2 USB Type A 10 m